
* Images are for reference only
ISL6565BCB
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6565BCB
- JLCPCB Part #
- C3189085
- Package
- SOIC-28
- Description
- 0℃~+105℃@(TA) 1.5MHz 3 4.75V~5.25V Buck Buck External Yes SOIC-28 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 520
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8428
200+
$1.4882
520+
$1.4350
1040+
$1.4093
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?