This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL6551AR

Extended
Manufacturer
RENESAS
MFR.Part #
ISL6551AR
JLCPCB Part #
C3186431
Package
QFN-28-EP(6x6)
Description
-40℃~+105℃@(TA) 10.8V~13.2V 100kHz~1MHz 4 External Full-Bridge Yes QFN-28-EP(6x6) AC-DC Controllers and Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.9131
200+ $3.0628
500+ $2.9552
1000+ $2.9022

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons