
* Images are for reference only
ISL6534CV
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6534CV
- JLCPCB Part #
- C3194487
- Package
- TSSOP-24-EP
- Description
- 0℃~+70℃ 1MHz 3 Buck Buck Built-in Yes TSSOP-24-EP DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 62
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5805
200+
$1.7731
500+
$1.7105
1000+
$1.6800
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?