
* Images are for reference only
ISL6446IAZ-T7
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6446IAZ-T7
- JLCPCB Part #
- C5741813
- Package
- SSOP-24-150mil
- Description
- -40℃~+85℃ 2.6MHz 3 4.5V~5.5V Buck Built-in Yes SSOP-24-150mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1047
200+
$2.4364
500+
$2.3545
1000+
$2.3144
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?