This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL6439IBZ

Extended
Manufacturer
RENESAS
MFR.Part #
ISL6439IBZ
JLCPCB Part #
C1530016
Package
SOIC-14
Description
-40℃~+85℃@(TA) 1 3.3V~5V 300kHz Buck Buck Yes SOIC-14 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4775
200+ $0.9592
500+ $0.9255
1000+ $0.9094

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons