
* Images are for reference only
ISL6439ACR-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6439ACR-T
- JLCPCB Part #
- C3186409
- Package
- QFN-16-EP(5x5)
- Description
- -40℃~+85℃ 1 3.3V~5V 600kHz Buck External Yes QFN-16-EP(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6505
200+
$0.6390
500+
$0.6166
1000+
$0.6053
Welcome back, may I help you?