
* Images are for reference only
ISL6402AIR
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6402AIR
- JLCPCB Part #
- C3189042
- Package
- QFN-28-EP(5x5)
- Description
- -40℃~+85℃ 1.4MHz 3 5.6V~24V Buck Buck Built-in QFN-28-EP(5x5) DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0527
180+
$1.9562
480+
$1.8872
1020+
$1.8534
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?