This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL6398HRTZ

Extended
Manufacturer
RENESAS
MFR.Part #
ISL6398HRTZ
JLCPCB Part #
C1530552
Package
TQFN-40-EP(5x5)
Description
-10℃~+100℃@(Ta) 120kHz~2.025MHz 4.75V~5.25V 98% Buck TQFN-40-EP(5x5) Power Management - Specialized ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 60

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.0019
200+ $2.7093
500+ $2.6143
1000+ $2.5676

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons