
* Images are for reference only
2SA812B-T1B-AT
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 2SA812B-T1B-AT
- JLCPCB Part #
- C5502648
- Package
- TO-236-3(SOT-23-3)
- Description
- 100mA 100nA 180MHz 200mW 300mV 50V 90 PNP TO-236-3(SOT-23-3) Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1965
1000+
$0.0784
2500+
$0.0759
5000+
$0.0746
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?