
* Images are for reference only
ISL6257HRZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6257HRZ-T
- JLCPCB Part #
- C3682720
- Package
- QFN-28(5x5)
- Description
- -10℃~+100℃ 1.4mA 25V 2~4 Charging IC Lithium Battery Support QFN-28(5x5) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 6000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3683
200+
$2.4647
500+
$2.3774
1000+
$2.3355
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?