
ISL88732HRTZ-T
- Manufacturer
- MFR.Part #
- ISL88732HRTZ-T
- JLCPCB Part #
- C6280426
- Package
- QFN-28(5x5)
- Description
- 1~4 8V~22V Lithium-ion/Polymer QFN-28(5x5) Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | RENESAS | |
| Package | QFN-28(5x5) | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 8A | |
| Number of Cells | 1~4 | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 8V~22V | |
| Features | Overcurrent Protection | |
| Interface | SMBus |

* Images are for reference only
ISL88732HRTZ-T
Extended- Manufacturer
- MFR.Part #
- ISL88732HRTZ-T
- JLCPCB Part #
- C6280426
- Package
- QFN-28(5x5)
- Description
- 1~4 8V~22V Lithium-ion/Polymer QFN-28(5x5) Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ISL88732HRTZ-T
Extended- Manufacturer
- MFR.Part #
- ISL88732HRTZ-T
- JLCPCB Part #
- C6280426
- Package
- QFN-28(5x5)
- Description
- 1~4 8V~22V Lithium-ion/Polymer QFN-28(5x5) Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL88732HRTZ-T Specifications
ISL88732HRTZ-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | RENESAS | |
| Package | QFN-28(5x5) | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 8A | |
| Number of Cells | 1~4 | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 8V~22V | |
| Features | Overcurrent Protection | |
| Interface | SMBus |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL88732HRTZ-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL88732HRTZ-T Documents
ISL88732HRTZ-T datasheets or manufacturer documentation.
Datasheet: ISL88732HRTZ-T Datasheet (PDF)
ISL88732HRTZ-T Schematic Symbol & PCB Footprint
The ISL88732HRTZ-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.