
* Images are for reference only
ISL6146EFRZ-T7A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6146EFRZ-T7A
- JLCPCB Part #
- C7290628
- Package
- DFN-8(3x3)
- Description
- -40℃~+125℃ 1 3V~20V Active Low Load Switch DFN-8(3x3) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7372
250+
$1.8914
500+
$1.8284
1000+
$1.7961
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?