
* Images are for reference only
ISL60002DIH330Z-TK
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL60002DIH330Z-TK
- JLCPCB Part #
- C6211236
- Package
- SOT-23-3
- Description
- -40℃~+85℃ 20ppm/℃ 3.2V~5.5V 30uVp-p 350nA 3V 7mA Fixed Series SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$2.1636
10+
$1.8366
30+
$1.6315
100+
$1.4216
500+
$1.3270
1000+
$1.2869
Related Products
Welcome back, may I help you?