
* Images are for reference only
R7FA4M1AB2CLJ#AC0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7FA4M1AB2CLJ#AC0
- JLCPCB Part #
- C3210663
- Package
- TFLGA-100(7x7)
- Description
- -40℃~+85℃ 1.6V~5.5V 14bit 256KB 32 Bit 32KB 48MHz 81 8KB 8bit、12bit ARM Cortex-M4 Built-in FLASH TFLGA-100(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 416
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3501
200+
$1.6831
416+
$1.6251
832+
$1.5961
Welcome back, may I help you?