
* Images are for reference only
ISL54061IRTZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL54061IRTZ-T
- JLCPCB Part #
- C2673606
- Package
- TDFN-10-EP(3x3)
- Description
- -40℃~+85℃ 1.8V~6.5V 1:1 2 23ns 43ns 60MHz 650mΩ TDFN-10-EP(3x3) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3438
200+
$0.5202
500+
$0.5026
1000+
$0.4929
Welcome back, may I help you?