CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. DF3026F25V
DF3026F25V
Extended
* Images are for reference only

DF3026F25V

Attributes
Value
Manufacturer
RENESAS
MFR.Part #
DF3026F25V
JLCPCB Part #
C3235135
Package
-
Description
-20℃~+75℃ 10bit 16 Bit 256KB 25MHz 3V~3.6V 70 8KB 8bit Built-in FLASH Others - Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
Package-
Operating Temperature-20℃~+75℃
DAC (Bit)8bit
Program Memory TypeFLASH
CPU CoreOthers
RAM Size8KB
Number of I/O70
Oscillator TypeBuilt-in
CPU Maximum Speed25MHz
Program Storage Size256KB
Voltage - Supply3V~3.6V
Core Size16 Bit
ADC (Bit)10bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. DF3026F25V
DF3026F25V

* Images are for reference only

DF3026F25V

Extended
Manufacturer

RENESAS

MFR.Part #
DF3026F25V
JLCPCB Part #
C3235135
Package
-
Description
-20℃~+75℃ 10bit 16 Bit 256KB 25MHz 3V~3.6V 70 8KB 8bit Built-in FLASH Others - Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DF3026F25V

* Images are for reference only

DF3026F25V

Extended
Manufacturer

RENESAS

MFR.Part #
DF3026F25V
JLCPCB Part #
C3235135
Package
-
Description
-20℃~+75℃ 10bit 16 Bit 256KB 25MHz 3V~3.6V 70 8KB 8bit Built-in FLASH Others - Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DF3026F25V Specifications

DF3026F25V technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
Package-
Operating Temperature-20℃~+75℃
DAC (Bit)8bit
Program Memory TypeFLASH
CPU CoreOthers
RAM Size8KB
Number of I/O70
Oscillator TypeBuilt-in
CPU Maximum Speed25MHz
Program Storage Size256KB
Voltage - Supply3V~3.6V
Core Size16 Bit
ADC (Bit)10bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DF3026F25V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DF3026F25V Schematic Symbol & PCB Footprint

The DF3026F25V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.