This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL43L740IR

Extended
Manufacturer
RENESAS
MFR.Part #
ISL43L740IR
JLCPCB Part #
C3656878
Package
TQFN-16(3x3)
Description
-40℃~+85℃ 1.6V~3.6V 13ns 16ns 2 232pF 500mΩ 70MHz TQFN-16(3x3) Analog Switches, Multiplexers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0732
200+ $0.4158
500+ $0.4013
1000+ $0.3932

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons