
* Images are for reference only
ISL43L840IRZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL43L840IRZ
- JLCPCB Part #
- C3657891
- Package
- QFN-16(3x3)
- Description
- -40℃~+85℃ 1.6V~3.6V 2 232pF 500mΩ 70MHz QFN-16(3x3) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8032
200+
$1.4722
500+
$1.4208
1000+
$1.3951
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?