
* Images are for reference only
ISL43L121IU
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL43L121IU
- JLCPCB Part #
- C3656791
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1.65V~3.6V 13ns 13ns 160mΩ 175MHz 1:1 2 MSOP-8 Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5408
200+
$0.5977
500+
$0.5752
1000+
$0.5656
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?