
* Images are for reference only
ISL61853CIRZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL61853CIRZ
- JLCPCB Part #
- C1554057
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+85℃ 2 2.5V~5V 71mΩ DFN-10-EP(3x3) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6184
200+
$0.6262
500+
$0.6053
1000+
$0.5941
Welcome back, may I help you?