
* Images are for reference only
ISL88002IH44Z-TK
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL88002IH44Z-TK
- JLCPCB Part #
- C6644307
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 1 1.8V~5.5V 200ms 4.38V Active Low No No Open Drain Voltage Monitor SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8510
200+
$0.7391
500+
$0.7149
1000+
$0.7020
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?