
* Images are for reference only
ISL32603EFBZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL32603EFBZ
- JLCPCB Part #
- C1544484
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 1 1.8V~3.3V 460Kbps Transceiver SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2194
200+
$0.8601
500+
$0.8295
1000+
$0.8150
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?