
* Images are for reference only
R5F571MFGDBG#20
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F571MFGDBG#20
- JLCPCB Part #
- C1345852
- Package
- LFBGA-176
- Description
- -40℃~+85℃ 127 12bit 12bit 2.7V~3.6V 240MHz 2MB 32 Bit 512KB 64KB Built-in FLASH RXv2 LFBGA-176 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 152
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8479
200+
$7.2944
500+
$7.0386
1000+
$6.9116