
* Images are for reference only
ISL3177EIBZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL3177EIBZ
- JLCPCB Part #
- C152624
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1 20Mbps 256 3V~3.6V 800uA Full-Duplex Transceiver ±15kV SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6967
10+
$3.6145
30+
$3.5598
100+
$3.5050
Related Products
Welcome back, may I help you?