
* Images are for reference only
ISL28288FBZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL28288FBZ
- JLCPCB Part #
- C6644230
- Package
- SOIC-8
- Description
- -40℃~+125℃ 100dB 10pA 150V/ms 2 300kHz 31mA 50uV 5pA 60uA 900nV/℃ ESD protection Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 97
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4262
194+
$1.3679
485+
$1.3214
970+
$1.2989
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?