This website requires JavaScript.
no-image

* Images are for reference only

R5F12047ASP#50

Extended
Manufacturer
RENESAS
MFR.Part #
R5F12047ASP#50
JLCPCB Part #
C20351409
Package
SSOP-16
Description
-40℃~+85℃ 13 16 Bit 16MHz 1KB 1KB 2.4V~5.5V 4KB External FLASH RL78 SSOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4702
200+ $0.5871
500+ $0.5678
1000+ $0.5582
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons