This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL28138FBZ-T7

Extended
Manufacturer
RENESAS
MFR.Part #
ISL28138FBZ-T7
JLCPCB Part #
C4368074
Package
SOIC-8
Description
-40℃~+125℃ 1 1pA 2.4V~5.5V 26nV/√Hz@1kHz 300uV 4.8V/us 5.75V 750uV/℃ 98dB SOIC-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8156
200+ $0.3163
500+ $0.3051
1000+ $0.3003

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons