
* Images are for reference only
ISL267817IUZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL267817IUZ
- JLCPCB Part #
- C1542801
- Package
- MSOP-8
- Description
- -40℃~+85℃ 0.5LSB 12 200kHz 4.75V~5.25V SPI MSOP-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1472
200+
$1.2189
500+
$1.1754
1000+
$1.1544
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?