
* Images are for reference only
ISL6721AV-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6721AV-T
- JLCPCB Part #
- C3194402
- Package
- TSSOP-16
- Description
- -40℃~+105℃@(TA) 1 1MHz 9V~18V Boost Boost、Flyback External No TSSOP-16 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7580
200+
$1.0675
500+
$1.0304
1000+
$1.0111
Related Products