
* Images are for reference only
ISL1208IRT8Z
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL1208IRT8Z
- JLCPCB Part #
- C5772558
- Package
- TDFN-8(3x3)
- Description
- -40℃~+85℃ 2.7V~5.5V I2C Temperature compensation、Backup power management and battery charging、InsideSRAM/NVRAM、Programmable clock output、Alarm function、Periodic interrupt output TDFN-8(3x3) Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1137
200+
$2.0414
500+
$1.9723
1000+
$1.9386
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?