
* Images are for reference only
ISL12022IBZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL12022IBZ
- JLCPCB Part #
- C1520450
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1uA 2.7V~5.5V 3.5uA External I2C Temperature compensation、Backup power management and battery charging、Battery low-voltage detection、InsideSRAM/NVRAM、Timestamp function、Programmable clock output、Alarm function Yes SOIC-8 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 98
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$7.9667
10+
$7.7880
30+
$7.6688
100+
$7.5496
Related Products
Welcome back, may I help you?