
* Images are for reference only
ISL6526IB
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6526IB
- JLCPCB Part #
- C3192427
- Package
- SOIC-14
- Description
- -40℃~+85℃@(TA) 1 3.3V~5V 600kHz Buck Buck Yes SOIC-14 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6666
200+
$1.0323
500+
$0.9970
1000+
$0.9793
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?