
* Images are for reference only
IPM6220CA
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- IPM6220CA
- JLCPCB Part #
- C3186428
- Package
- SSOP-24
- Description
- 0℃~+70℃ 2mA 300kHz 5 5.6V~22V 5A Buck Buck Built-in Fixed Yes SSOP-24 Power Management - Specialized
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 58
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3807
174+
$3.2447
522+
$3.1308
986+
$3.0730
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?