This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IDT74LVC241AESO

Extended
Manufacturer
RENESAS
MFR.Part #
IDT74LVC241AESO
JLCPCB Part #
C3754280
Package
SOIC-20
Description
-40℃~+85℃ 10uA 2 2.3V~3.6V、3V~3.6V 24mA 24mA 4 6.1ns@3.3V,50pF 74LVC Schmitt trigger Tri-State SOIC-20 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4595
1000+ $0.1779
2500+ $0.1716
5000+ $0.1685

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons