This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IDT74FCT162827ETPV

Extended
Manufacturer
RENESAS
MFR.Part #
IDT74FCT162827ETPV
JLCPCB Part #
C3754193
Package
PDIP-48
Description
-40℃~+85℃ 1 10 24mA 24mA 3.2ns@5V,50pF 4.5V~5.5V 500uA FCT Schmitt trigger Tri-State PDIP-48 Buffers, Drivers, Receivers, Transceivers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 7

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9666
200+ $0.7616
500+ $0.7343
1000+ $0.7214
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons