
* Images are for reference only
IDT74FCT162827BTPV
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- IDT74FCT162827BTPV
- JLCPCB Part #
- C3755636
- Package
- TVSOP-56
- Description
- -40℃~+85℃ 10 2 32mA 4.5V~5.5V 500uA 5ns@5V,50pF 64mA 74FCT Schmitt trigger Tri-State TVSOP-56 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5033
200+
$0.5818
500+
$0.5610
1000+
$0.5513
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?