
* Images are for reference only
IDT74FCT139TQ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- IDT74FCT139TQ
- JLCPCB Part #
- C3233450
- Package
- SSOP-16-150mil
- Description
- -40℃~+85℃ 15mA 4.75V~5.25V 48mA Decoder Single Supply SSOP-16-150mil Signal Switches, Multiplexers, Decoders
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 97
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0917
200+
$0.4239
500+
$0.4078
1000+
$0.4014
Related Products
Welcome back, may I help you?