
* Images are for reference only
R5F111NFALA#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F111NFALA#U0
- JLCPCB Part #
- C1344172
- Package
- VFLGA-85(7x7)
- Description
- -40℃~+85℃ 1.6V~3.6V 10KB 12bit 16 Bit 24MHz 55 8KB 8bit 96KB Built-in FLASH RL78 VFLGA-85(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 416
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1840
200+
$1.6200
416+
$1.5622
832+
$1.5349
Welcome back, may I help you?