This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IDT71V65802S150PF

Extended
Manufacturer
RENESAS
MFR.Part #
IDT71V65802S150PF
JLCPCB Part #
C20423201
Package
100-TQFP (14x14)
Description
0℃~+70℃ 3.135V~3.465V 3.8ns 345mA 60mA 9Mbit Parallel Port (Parallel) 100-TQFP (14x14) SRAM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 72

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $38.3060
216+ $15.2840
504+ $14.7736
1008+ $14.5216
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons