
* Images are for reference only
IDT71V65802S100BQ8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- IDT71V65802S100BQ8
- JLCPCB Part #
- C20583668
- Package
- 165-CABGA (13x15)
- Description
- 0℃~+70℃ 3.135V~3.465V 40mA 9Mbit Parallel Port (Parallel) 165-CABGA (13x15) SRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.2386
200+
$15.2577
500+
$14.7473
1000+
$14.4954
Welcome back, may I help you?