This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IDT71V3556S166PFI8

Extended
Manufacturer
RENESAS
MFR.Part #
IDT71V3556S166PFI8
JLCPCB Part #
C20426576
Package
100-TQFP (14x14)
Description
-40℃~+85℃ 3.135V~3.465V 360mA 4.5Mbit 45mA Parallel Port (Parallel) 100-TQFP (14x14) SRAM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.9146
200+ $6.7495
500+ $6.5246
1000+ $6.4121

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons