This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IDT71V3556S150BQ8

Extended
Manufacturer
RENESAS
MFR.Part #
IDT71V3556S150BQ8
JLCPCB Part #
C20582154
Package
165-CABGA (13x15)
Description
0℃~+70℃ 3.135V~3.465V 4.5Mbit 40mA Parallel Port (Parallel) 165-CABGA (13x15) SRAM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.5534
200+ $6.2070
500+ $5.9986
1000+ $5.8961
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons