
* Images are for reference only
IDT71V2576S133PFI8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- IDT71V2576S133PFI8
- JLCPCB Part #
- C20428907
- Package
- 100-TQFP (14x14)
- Description
- -40℃~+85℃ 2.375V~2.625V、3.135V~3.465V 260mA 35mA 4.2ns 4.5Mbit Parallel Port (Parallel) 100-TQFP (14x14) SRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9257
200+
$6.3552
500+
$6.1432
1000+
$6.0372
Welcome back, may I help you?