
* Images are for reference only
IDT71V124SA15TY8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- IDT71V124SA15TY8
- JLCPCB Part #
- C20521742
- Package
- 32-SOJ
- Description
- 0℃~+70℃ 10mA 15ns 1Mbit 3V~3.6V Parallel Port (Parallel) 32-SOJ SRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3055
200+
$1.7193
500+
$1.6613
1000+
$1.6323
Welcome back, may I help you?