
* Images are for reference only
ICM7218BIJIR5254
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ICM7218BIJIR5254
- JLCPCB Part #
- C1549805
- Package
- CDIP-28
- Description
- -40℃~+85℃ 4V~6V 50mA 7-segment x 8 bits CDIP-28 Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 143
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.5697
143+
$7.9609
429+
$7.6813
1001+
$7.5432
Related Products
Welcome back, may I help you?