
5962-8855206UA
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | CDIP-28 | |
| Operating Temperature | -55℃~+125℃ | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 4.5V~5.5V |

* Images are for reference only
5962-8855206UA
Extended- Manufacturer
- MFR.Part #
- 5962-8855206UA
- JLCPCB Part #
- C1018798
- Package
- CDIP-28
- Description
- -55℃~+125℃ 256Kbit 4.5V~5.5V CDIP-28 SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A001A2C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
5962-8855206UA
Extended- Manufacturer
- MFR.Part #
- 5962-8855206UA
- JLCPCB Part #
- C1018798
- Package
- CDIP-28
- Description
- -55℃~+125℃ 256Kbit 4.5V~5.5V CDIP-28 SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A001A2C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5962-8855206UA Specifications
5962-8855206UA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | CDIP-28 | |
| Operating Temperature | -55℃~+125℃ | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 4.5V~5.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5962-8855206UA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5962-8855206UA Documents
5962-8855206UA datasheets or manufacturer documentation.
Datasheet: 5962-8855206UA Datasheet (PDF)
5962-8855206UA Schematic Symbol & PCB Footprint
The 5962-8855206UA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.