This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ICL7663SIBA-T

Extended
Manufacturer
RENESAS
MFR.Part #
ICL7663SIBA-T
JLCPCB Part #
C3747126
Package
-
Description
-25℃~+85℃@(Ta) 1.3V~16V 10uA 16V 40mA Adjustable Over Current Protection、Over Temperature Protection、Enable Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0340
200+ $0.4014
500+ $0.3870
1000+ $0.3806

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons