
* Images are for reference only
ICL3245ECB
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ICL3245ECB
- JLCPCB Part #
- C3198206
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1mbps 3 3V~5.5V 5 Transceiver Yes SOIC-8 RS232 ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 26
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7228
200+
$2.6030
500+
$2.5110
1000+
$2.4658
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?