
* Images are for reference only
ICL3224ECAZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ICL3224ECAZ
- JLCPCB Part #
- C3200502
- Package
- SSOP-20
- Description
- 0℃~+70℃ 2 2 250Kbps 3V~5.5V Transceiver Yes SSOP-20 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 66
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4684
198+
$2.1161
528+
$2.0422
990+
$2.0053
Welcome back, may I help you?