
* Images are for reference only
R5F104LCGFP#10
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F104LCGFP#10
- JLCPCB Part #
- C20351142
- Package
- LQFP-64(14x14)
- Description
- -40℃~+105℃ 16 Bit 2.4V~5.5V 32KB 32MHz 4KB 4KB 52 Built-in+External FLASH RL78 LQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 720
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5918
200+
$1.8326
720+
$1.7715
1440+
$1.7410
Welcome back, may I help you?